
ART2K0PEY | |
|---|---|
DigiKey Part Number | 1603-ART2K0PEYTR-ND - Tape & Reel (TR) 1603-ART2K0PEYCT-ND - Cut Tape (CT) 1603-ART2K0PEYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ART2K0PEY |
Description | RF MOSFET LDMOS 65V OMP1230 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 65 V 150 mA 1MHz ~ 450MHz 26.9dB 2000W OMP-1230-4F-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS (Dual), Common Source | |
Configuration | 2 N-Channel | |
Frequency | 1MHz ~ 450MHz | |
Gain | 26.9dB | |
Voltage - Test | 65 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 150 mA | |
Power - Output | 2000W | |
Voltage - Rated | 200 V | |
Mounting Type | Surface Mount | |
Package / Case | OMP-1230-4F-1 | |
Supplier Device Package | OMP-1230-4F-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,74000 € | 209,74 € |
| 10 | 180,37700 € | 1.803,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 163,97940 € | 16.397,94 € |
| Unit Price without VAT: | 209,74000 € |
|---|---|
| Unit Price with VAT: | 249,59060 € |


