


AT06-4S-OMYEL | |
|---|---|
DigiKey Part Number | AT06-4S-OMYEL-ND |
Manufacturer | |
Manufacturer Product Number | AT06-4S-OMYEL |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Yellow |
Datasheet | Datasheet |
EDA/CAD Models | AT06-4S-OMYEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Yellow | |
Features | IP67 | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,72000 € | 17,20 € |
| 25 | 1,61320 € | 40,33 € |
| 50 | 1,53580 € | 76,79 € |
| 100 | 1,46240 € | 146,24 € |
| 250 | 1,37084 € | 342,71 € |
| 500 | 1,30540 € | 652,70 € |
| 1.000 | 1,24311 € | 1.243,11 € |
| 2.500 | 1,16532 € | 2.913,30 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |



















