AT13-4P-BM02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AT13-4P-BM02
AT13-4P-BM02_2
AT Series™ Connectors Overview

AT13-4P-BM02

DigiKey Part Number
889-3347-ND
Manufacturer
Manufacturer Product Number
AT13-4P-BM02
Description
CONN HEADER R/A 4POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position
Datasheet
 Datasheet
EDA/CAD Models
AT13-4P-BM02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.122" (3.10mm)
Overall Contact Length
-
Insulation Height
1.390" (35.30mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Board Guide, Mating Flange, Mounting Flange, Potting Wall
Operating Temperature
-55°C ~ 125°C
Ingress Protection
IP67
Material Flammability Rating
-
Insulation Color
Gray
Current Rating (Amps)
13A
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
112,66000 €12,66 €
1010,76100 €107,61 €
2510,08680 €252,17 €
509,60520 €480,26 €
1508,88907 €1.333,36 €
3008,46517 €2.539,55 €
6008,06162 €4.836,97 €
1.0507,74994 €8.137,44 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,66000 €
Unit Price with VAT:15,06540 €