


AT04-4P-R1K2K | |
|---|---|
DigiKey Part Number | 889-AT04-4P-R1K2K-ND |
Manufacturer | |
Manufacturer Product Number | AT04-4P-R1K2K |
Description | CONN RCPT HSG 4POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-4P-R1K2K Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Resistor |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,30000 € | 8,30 € |
| 10 | 7,04800 € | 70,48 € |
| 25 | 6,60640 € | 165,16 € |
| 50 | 6,29080 € | 314,54 € |
| 100 | 5,99060 € | 599,06 € |
| 300 | 5,54393 € | 1.663,18 € |
| 500 | 5,34784 € | 2.673,92 € |
| 1.000 | 5,09286 € | 5.092,86 € |
| Unit Price without VAT: | 8,30000 € |
|---|---|
| Unit Price with VAT: | 9,87700 € |















