
AT06-4S-SR02BRN | |
|---|---|
DigiKey Part Number | 889-AT06-4S-SR02BRN-ND |
Manufacturer | |
Manufacturer Product Number | AT06-4S-SR02BRN |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Brown |
Datasheet | Datasheet |
EDA/CAD Models | AT06-4S-SR02BRN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Brown | |
Features | Cap (Cover), IP68, IP69K, Reduced Wire Seals, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 2,22200 € | 22,22 € |
| 25 | 2,08320 € | 52,08 € |
| 50 | 1,98360 € | 99,18 € |
| 100 | 1,88880 € | 188,88 € |
| 400 | 1,71278 € | 685,11 € |
| 800 | 1,63104 € | 1.304,83 € |
| 1.200 | 1,58508 € | 1.902,10 € |
| 2.800 | 1,49316 € | 4.180,85 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |





















