




AT04-4P-RD01 | |
|---|---|
DigiKey Part Number | 889-1440-ND |
Manufacturer | |
Manufacturer Product Number | AT04-4P-RD01 |
Description | CONN RCPT HSG 4POS 14-20AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-4P-RD01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,91300 € | 9,13 € |
| 25 | 0,85600 € | 21,40 € |
| 50 | 0,81500 € | 40,75 € |
| 100 | 0,77600 € | 77,60 € |
| 250 | 0,72736 € | 181,84 € |
| 600 | 0,68378 € | 410,27 € |
| 1.200 | 0,65114 € | 781,37 € |
| 3.000 | 0,61039 € | 1.831,17 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |
























