
AT04-4P-RT01 | |
|---|---|
DigiKey Part Number | 889-AT04-4P-RT01-ND |
Manufacturer | |
Manufacturer Product Number | AT04-4P-RT01 |
Description | AT 4 PIN RECEPTACLE 3 DIODE TERM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Terminator For AT Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AT04-4P-RT01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Terminator | |
Number of Positions | 4 | |
For Use With/Related Products | AT Series™ | |
Features | IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,24000 € | 12,24 € |
| 10 | 10,40200 € | 104,02 € |
| 25 | 9,74960 € | 243,74 € |
| 50 | 9,28440 € | 464,22 € |
| 100 | 8,84140 € | 884,14 € |
| 400 | 8,01823 € | 3.207,29 € |
| 800 | 7,63598 € | 6.108,78 € |
| Unit Price without VAT: | 12,24000 € |
|---|---|
| Unit Price with VAT: | 14,56560 € |
















