
INIR4-R290 | |
|---|---|
DigiKey Part Number | 1782-INIR4-R290-ND |
Manufacturer | |
Manufacturer Product Number | INIR4-R290 |
Description | SENSOR AIR QUALITY PWM OUTPUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Air Quality Sensor PWM, UART |
Datasheet | Datasheet |
Category | Oxygen Range 600 mbar ~ 1.2 bar |
Manufacturer Amphenol SGX Sensortech | Output PWM, UART |
Series | Operating Temperature -20°C ~ 60°C |
Packaging Bulk | Voltage - Supply 3.2V ~ 5.25V |
Part Status Active | Current - Supply 35mA |
Type Air Quality |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,71000 € | 55,71 € |
| 5 | 51,49400 € | 257,47 € |
| 10 | 49,92300 € | 499,23 € |
| 25 | 48,04360 € | 1.201,09 € |
| 50 | 46,75700 € | 2.337,85 € |
| 100 | 45,57650 € | 4.557,65 € |
| Unit Price without VAT: | 55,71000 € |
|---|---|
| Unit Price with VAT: | 66,29490 € |









