
INIR4-R32 | |
|---|---|
DigiKey Part Number | 1782-INIR4-R32-ND |
Manufacturer | |
Manufacturer Product Number | INIR4-R32 |
Description | SENSOR AIR QUALITY PWM OUTPUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Air Quality Sensor PWM, UART |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Air Quality | |
Oxygen Range | 600 mbar ~ 1.2 bar | |
Accuracy | - | |
Output | PWM, UART | |
Operating Temperature | -20°C ~ 60°C | |
Voltage - Supply | 3.2V ~ 5.25V | |
Current - Supply | 35mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,97000 € | 53,97 € |
| 5 | 49,88600 € | 249,43 € |
| 10 | 48,36400 € | 483,64 € |
| 25 | 46,54360 € | 1.163,59 € |
| 50 | 45,29720 € | 2.264,86 € |
| 100 | 44,15330 € | 4.415,33 € |
| Unit Price without VAT: | 53,97000 € |
|---|---|
| Unit Price with VAT: | 64,22430 € |




