
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Senseair | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Propane (C3H8), R290 | |
Accuracy | ±2.5% | |
Output | I2C, UART | |
Operating Temperature | -40°C ~ 70°C | |
Voltage - Supply | 3.05V ~ 5.5V | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,12000 € | 30,12 € |
| 5 | 27,65600 € | 138,28 € |
| 10 | 26,73900 € | 267,39 € |
| 25 | 25,64480 € | 641,12 € |
| 50 | 24,89540 € | 1.244,77 € |
| 250 | 23,38548 € | 5.846,37 € |
| Unit Price without VAT: | 30,12000 € |
|---|---|
| Unit Price with VAT: | 35,84280 € |






