
INIR7-R290-RS485 | |
|---|---|
DigiKey Part Number | 1782-INIR7-R290-RS485-ND |
Manufacturer | |
Manufacturer Product Number | INIR7-R290-RS485 |
Description | DIGITAL INFRARED GAS SENSOR - R2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Refrigerant Sensor, (R290) Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Refrigerant Sensor, (R290) | |
Accuracy | - | |
Output | - | |
Operating Temperature | -40°C ~ 75°C | |
Voltage - Supply | 4.5V ~ 24V | |
Current - Supply | 45mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,18000 € | 55,18 € |
| 5 | 50,98800 € | 254,94 € |
| 10 | 49,42900 € | 494,29 € |
| 25 | 47,56200 € | 1.189,05 € |
| 50 | 46,28440 € | 2.314,22 € |
| 100 | 45,11170 € | 4.511,17 € |
| Unit Price without VAT: | 55,18000 € |
|---|---|
| Unit Price with VAT: | 65,66420 € |





