


INIR2-ME100 | |
|---|---|
DigiKey Part Number | 1782-INIR2-ME100-ND |
Manufacturer | |
Manufacturer Product Number | INIR2-ME100 |
Description | SENSOR METHANE ANALOG OUTPUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Methane Sensor Analog |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Methane | |
Accuracy | - | |
Output | Analog | |
Operating Temperature | -40°C ~ 75°C | |
Voltage - Supply | 3.2V ~ 5.25V | |
Current - Supply | 35mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,42000 € | 151,42 € |
| 5 | 141,45200 € | 707,26 € |
| 10 | 137,73500 € | 1.377,35 € |
| 25 | 133,28600 € | 3.332,15 € |
| 50 | 130,23920 € | 6.511,96 € |
| Unit Price without VAT: | 151,42000 € |
|---|---|
| Unit Price with VAT: | 180,18980 € |














