INIR-ME100%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INIR-ME100

DigiKey Part Number
1782-INIR-ME100-ND
Manufacturer
Manufacturer Product Number
INIR-ME100
Description
SENSOR AIR QUALITY VOLTAGE OUT
Customer Reference
Detailed Description
Air Quality Sensor Voltage
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SGX Sensortech
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Type
Air Quality
Accuracy
-
Output
Voltage
Operating Temperature
-40°C ~ 75°C
Voltage - Supply
3.2V ~ 5.25V
Current - Supply
32mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
Last Time Buy Date: 01.01.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1188,02000 €188,02 €
5176,00200 €880,01 €
20167,40300 €3.348,06 €
40163,62425 €6.544,97 €
Manufacturers Standard Package
Unit Price without VAT:188,02000 €
Unit Price with VAT:223,74380 €