
SGX-4OX | |
|---|---|
DigiKey Part Number | 1782-SGX-4OX-ND |
Manufacturer | |
Manufacturer Product Number | SGX-4OX |
Description | SENSOR OXYGEN CURRENT OUTPUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Oxygen Sensor Current |
Datasheet | Datasheet |
EDA/CAD Models | SGX-4OX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Oxygen | |
Accuracy | - | |
Output | Current | |
Operating Temperature | -30°C ~ 50°C | |
Voltage - Supply | - | |
Current - Supply | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,25000 € | 28,25 € |
| 5 | 25,92400 € | 129,62 € |
| 20 | 24,26400 € | 485,28 € |
| 40 | 23,53575 € | 941,43 € |
| 60 | 23,13817 € | 1.388,29 € |
| 100 | 22,66460 € | 2.266,46 € |
| Unit Price without VAT: | 28,25000 € |
|---|---|
| Unit Price with VAT: | 33,61750 € |











