
UA30FL-NAML-SB002 | |
|---|---|
DigiKey Part Number | 1754-UA30FL-NAML-SB002-ND |
Manufacturer | |
Manufacturer Product Number | UA30FL-NAML-SB002 |
Description | CBL A PLUG-A PLUG W/COUPL 6.56' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male (Circular Coupling) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 28 AWG, 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,83000 € | 27,83 € |
| 10 | 23,64900 € | 236,49 € |
| 30 | 21,88500 € | 656,55 € |
| 50 | 21,11060 € | 1.055,53 € |
| 100 | 20,10380 € | 2.010,38 € |
| 250 | 18,84664 € | 4.711,66 € |
| Unit Price without VAT: | 27,83000 € |
|---|---|
| Unit Price with VAT: | 33,11770 € |







