
UA-30PMFL-LC7B20 | |
|---|---|
DigiKey Part Number | 1754-UA-30PMFL-LC7B20-ND |
Manufacturer | |
Manufacturer Product Number | UA-30PMFL-LC7B20 |
Description | CBL A RCPT-A PLUG W/COUPL 0.66' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male (Circular Coupling) 0.66' (200.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.66' (200.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 28 AWG, 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,43000 € | 23,43 € |
| 10 | 19,91600 € | 199,16 € |
| 30 | 18,43033 € | 552,91 € |
| 50 | 17,77780 € | 888,89 € |
| 100 | 16,93010 € | 1.693,01 € |
| 250 | 15,87124 € | 3.967,81 € |
| 500 | 15,11476 € | 7.557,38 € |
| Unit Price without VAT: | 23,43000 € |
|---|---|
| Unit Price with VAT: | 27,88170 € |









