
1310-1018-02 | |
|---|---|
DigiKey Part Number | 4414-1310-1018-02-ND |
Manufacturer | |
Manufacturer Product Number | 1310-1018-02 |
Description | M22 PANEL CONNECTOR TO CABLE USB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1310-1018-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Blue | |
Features | Industrial Environments - IP64/IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,51000 € | 16,51 € |
| 10 | 14,03300 € | 140,33 € |
| 30 | 12,98533 € | 389,56 € |
| 50 | 12,52580 € | 626,29 € |
| 100 | 11,92810 € | 1.192,81 € |
| 250 | 11,18200 € | 2.795,50 € |
| 500 | 10,64896 € | 5.324,48 € |
| Unit Price without VAT: | 16,51000 € |
|---|---|
| Unit Price with VAT: | 19,64690 € |










