
UA-30PMFL-LC7B30 | |
|---|---|
DigiKey Part Number | 1754-UA-30PMFL-LC7B30-ND |
Manufacturer | |
Manufacturer Product Number | UA-30PMFL-LC7B30 |
Description | CBL A RCPT-A PLUG W/COUPL 0.98' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male (Circular Coupling) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 28 AWG, 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,71000 € | 23,71 € |
| 10 | 20,15000 € | 201,50 € |
| 30 | 18,64700 € | 559,41 € |
| 50 | 17,98700 € | 899,35 € |
| 100 | 17,12920 € | 1.712,92 € |
| 250 | 16,05796 € | 4.014,49 € |
| 500 | 15,29262 € | 7.646,31 € |
| Unit Price without VAT: | 23,71000 € |
|---|---|
| Unit Price with VAT: | 28,21490 € |










