
UA30FL-NAML-SB003 | |
|---|---|
DigiKey Part Number | 1754-UA30FL-NAML-SB003-ND |
Manufacturer | |
Manufacturer Product Number | UA30FL-NAML-SB003 |
Description | CBL A PLUG-A PLUG W/COUPL 9.84' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male (Circular Coupling) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 28 AWG, 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,80000 € | 30,80 € |
| 10 | 26,17400 € | 261,74 € |
| 30 | 24,22233 € | 726,67 € |
| 50 | 23,36540 € | 1.168,27 € |
| 100 | 22,25110 € | 2.225,11 € |
| 250 | 20,85972 € | 5.214,93 € |
| Unit Price without VAT: | 30,80000 € |
|---|---|
| Unit Price with VAT: | 36,65200 € |




