
UA-30PMFL-SC7B20 | |
|---|---|
DigiKey Part Number | 1754-UA-30PMFL-SC7B20-ND |
Manufacturer | |
Manufacturer Product Number | UA-30PMFL-SC7B20 |
Description | CBL A RCPT-A PLUG W/COUPL 0.66' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male (Circular Coupling) 0.66' (200.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.66' (200.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 28 AWG, 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,74000 € | 22,74 € |
| 10 | 19,32900 € | 193,29 € |
| 30 | 17,88700 € | 536,61 € |
| 50 | 17,25400 € | 862,70 € |
| 100 | 16,43100 € | 1.643,10 € |
| 250 | 15,40336 € | 3.850,84 € |
| 500 | 14,66926 € | 7.334,63 € |
| Unit Price without VAT: | 22,74000 € |
|---|---|
| Unit Price with VAT: | 27,06060 € |








