UA-30BFMM-SL7B02 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 15,96500 €
Datasheet
UA-30BFMM-SL7B02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UA-30BFMM-SL7B02

DigiKey Part Number
UA-30BFMM-SL7B02-ND
Manufacturer
Manufacturer Product Number
UA-30BFMM-SL7B02
Description
CBL A PLUG TO OPEN W/COUPL 6.56'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Cable, Round (Circular Coupling) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
6.56' (2.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
28 AWG, 28 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Industrial Environments - IP67
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,99000 €18,99 €
1016,14200 €161,42 €
3014,93767 €448,13 €
5014,40900 €720,45 €
10013,72170 €1.372,17 €
25012,86344 €3.215,86 €
50012,25028 €6.125,14 €
Manufacturers Standard Package
Unit Price without VAT:18,99000 €
Unit Price with VAT:22,59810 €