97-3108B-18-4P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-3108B-18-4P

DigiKey Part Number
339-97-3108B-18-4P-ND
Manufacturer
Manufacturer Product Number
97-3108B-18-4P
Description
CONN PLUG MALE 4P SILV SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
18-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
Coupling Nut, Rotatable
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Diallyl Phthalate (DAP)
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
130,00000 €30,00 €
1025,50100 €255,01 €
2523,90400 €597,60 €
5022,76380 €1.138,19 €
10021,67830 €2.167,83 €
25020,32272 €5.080,68 €
Manufacturers Standard Package
Unit Price without VAT:30,00000 €
Unit Price with VAT:35,70000 €