97-4102A-18-4S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
97-4102A-18-4S
97-4102A-18-4S
97-4102A-18-4S

97-4102A-18-4S

DigiKey Part Number
97-4102A-18-4S-ND
Manufacturer
Manufacturer Product Number
97-4102A-18-4S
Description
CONN RCPT HSNG FMALE 4POS PNL MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
4
Grade
-
Qualification
MIL-5015 Derivative
Shell Size - Insert
18-4
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Bright Chromate over Clear Cadmium
Housing Color
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,09000 €19,09 €
1016,22200 €162,22 €
2515,20560 €380,14 €
5014,48020 €724,01 €
10013,78940 €1.378,94 €
25012,92692 €3.231,73 €
50012,31074 €6.155,37 €
Manufacturers Standard Package
Unit Price without VAT:19,09000 €
Unit Price with VAT:22,71710 €