97-3102A-18-4S(946)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-3102A-18-4S

DigiKey Part Number
97-3102A-18-4S-ND
Manufacturer
Manufacturer Product Number
97-3102A-18-4S
Description
CONN RCPT FMALE 4P SOLDER CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
18-4
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Diallyl Phthalate (DAP)
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,33000 €20,33 €
1017,28100 €172,81 €
2516,19840 €404,96 €
5015,42560 €771,28 €
10014,68970 €1.468,97 €
25013,77096 €3.442,74 €
50013,11458 €6.557,29 €
Manufacturers Standard Package
Unit Price without VAT:20,33000 €
Unit Price with VAT:24,19270 €