97-3102A-18-4P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-3102A-18-4P

DigiKey Part Number
339-97-3102A-18-4P-ND
Manufacturer
Manufacturer Product Number
97-3102A-18-4P
Description
CONN RCPT MALE 4P SOLDER CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
18-4
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Diallyl Phthalate (DAP)
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,60000 €18,60 €
1015,80900 €158,09 €
2514,81920 €370,48 €
5014,11240 €705,62 €
10013,43910 €1.343,91 €
25012,59844 €3.149,61 €
50011,99796 €5.998,98 €
Manufacturers Standard Package
Unit Price without VAT:18,60000 €
Unit Price with VAT:22,13400 €