97 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-3057-10

DigiKey Part Number
97-3057-10-ND
Manufacturer
Manufacturer Product Number
97-3057-10
Description
CONN CABLE CLAMP SZ18 OLIVE 1-20
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Olive Connector Cable Clamp 1-20 18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
0.625" (15.88mm)
Diameter - Outside
1.187" (30.15mm)
Shell Size - Insert
18
Thread Size
1-20
Cable Exit
180°
Material
Zinc Die Cast
Plating
Chromate
Shielding
Unshielded
Color
Olive
Features
Clamp Screws, Washers
Ingress Protection
-
Includes
7 pcs - 2 pc Cable Clamp, 2 Screws, 3 Washers
Material Flammability Rating
-
For Use With/Related Products
Jacketed Cable or Wires Protected by Tubing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,28000 €8,28 €
107,03700 €70,37 €
256,59560 €164,89 €
506,28040 €314,02 €
1005,98070 €598,07 €
2505,60640 €1.401,60 €
5005,33900 €2.669,50 €
1.0005,08447 €5.084,47 €
Manufacturers Standard Package
Unit Price without VAT:8,28000 €
Unit Price with VAT:9,85320 €