
97-67-18-8 | |
|---|---|
DigiKey Part Number | 339-97-67-18-8-ND |
Manufacturer | |
Manufacturer Product Number | 97-67-18-8 |
Description | CONN CAB CLAMP ADPT SZ18 1-20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp, Adapter 1-20 18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp, Adapter | |
Cable Opening | 0.438" (11.12mm) | |
Diameter - Outside | 1.187" (30.15mm) | |
Shell Size - Insert | 18 | |
Thread Size | 1-20 | |
Cable Exit | 180° | |
Material | Zinc Die Cast | |
Plating | Chromate | |
Shielding | - | |
Color | Olive | |
Features | Adapter, Bushing, Clamp Screws, Washer | |
Ingress Protection | Water Resistant | |
Includes | 7 pcs - 2 pc Cable Clamp, 1 Adapter, 1 Bushing, 2 Screws, 1 Washer | |
Material Flammability Rating | - | |
For Use With/Related Products | 97 Series Plug | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,28000 € | 26,28 € |
| 10 | 22,33800 € | 223,38 € |
| 25 | 20,93960 € | 523,49 € |
| 50 | 19,94040 € | 997,02 € |
| 100 | 18,98950 € | 1.898,95 € |
| 250 | 17,80188 € | 4.450,47 € |
| 500 | 17,11206 € | 8.556,03 € |
| Unit Price without VAT: | 26,28000 € |
|---|---|
| Unit Price with VAT: | 31,27320 € |















