
M39029/58-364 | |
|---|---|
DigiKey Part Number | AM39029/58-364-ND |
Manufacturer | |
Manufacturer Product Number | M39029/58-364 |
Description | CONTACT PIN 16-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 16-20 AWG Size 16 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 16 | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,33400 € | 23,34 € |
| 25 | 2,18680 € | 54,67 € |
| 50 | 2,08260 € | 104,13 € |
| 100 | 1,98310 € | 198,31 € |
| 250 | 1,85884 € | 464,71 € |
| 500 | 1,77014 € | 885,07 € |
| 1.000 | 1,68569 € | 1.685,69 € |
| 2.500 | 1,65830 € | 4.145,75 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |




















