
SJS860200 | |
|---|---|
DigiKey Part Number | APC1590-ND |
Manufacturer | |
Manufacturer Product Number | SJS860200 |
Description | CONN RCPT HSNG MALE 9POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol PCD | Fastening Type Bayonet Lock |
Series | Shell Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Housing Color White |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 9 | Note Contacts Sold Separately |
Shell Size - Insert 8 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 125°C |
Contact Size 16 (1), 22D (8) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,29000 € | 58,29 € |
| 10 | 49,54600 € | 495,46 € |
| 25 | 46,44600 € | 1.161,15 € |
| 50 | 44,23100 € | 2.211,55 € |
| 100 | 42,12250 € | 4.212,25 € |
| Unit Price without VAT: | 58,29000 € |
|---|---|
| Unit Price with VAT: | 69,36510 € |






