
SJS860101 | |
|---|---|
DigiKey Part Number | SJS860101-ND |
Manufacturer | |
Manufacturer Product Number | SJS860101 |
Description | CONN PLUG FMALE 9POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Bayonet Lock |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 9 | Current Rating (Amps) 5A, 13A |
Shell Size - Insert 8 | Operating Temperature -65°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 50,29240 € | 1.257,31 € |
| Unit Price without VAT: | 50,29240 € |
|---|---|
| Unit Price with VAT: | 59,84796 € |




