
SJS616200 | |
|---|---|
DigiKey Part Number | APC1991-ND |
Manufacturer | |
Manufacturer Product Number | SJS616200 |
Description | CONN RCPT HSNG MALE 3POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Manufacturer Amphenol PCD | Orientation A |
Series | Shell Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Housing Color Red |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 3 | Note Contacts Sold Separately |
Shell Size - Insert 11 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 95°C |
Contact Size 16 | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 € | 31,08 € |
| 10 | 26,41700 € | 264,17 € |
| 25 | 24,76360 € | 619,09 € |
| 50 | 23,58220 € | 1.179,11 € |
| 100 | 22,45750 € | 2.245,75 € |
| 250 | 21,05324 € | 5.263,31 € |
| Unit Price without VAT: | 31,08000 € |
|---|---|
| Unit Price with VAT: | 36,98520 € |



