
SJS830351 | |
|---|---|
DigiKey Part Number | SJS830351-ND |
Manufacturer | |
Manufacturer Product Number | SJS830351 |
Description | CONN RCPT MALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Orientation ALT |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 3 | Features Dust Cap |
Shell Size - Insert 8 | Operating Temperature -65°C ~ 155°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJS840351 | Amphenol PCD | 0 | SJS840351-ND | 41,70120 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,82000 € | 57,82 € |
| 10 | 49,14600 € | 491,46 € |
| 25 | 46,07120 € | 1.151,78 € |
| 50 | 43,87420 € | 2.193,71 € |
| 100 | 41,78250 € | 4.178,25 € |
| Unit Price without VAT: | 57,82000 € |
|---|---|
| Unit Price with VAT: | 68,80580 € |




