


SJS840330 | |
|---|---|
DigiKey Part Number | APC1947-ND |
Manufacturer | |
Manufacturer Product Number | SJS840330 |
Description | CONN RCPT HSNG MALE 3POS PNL MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount Dust Cap |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol PCD | Orientation B |
Series | Shell Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Housing Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Dust Cap |
Number of Positions 3 | Shielding Unshielded |
Shell Size - Insert 8 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -65°C ~ 155°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,70000 € | 23,70 € |
| 10 | 20,15000 € | 201,50 € |
| 25 | 18,88800 € | 472,20 € |
| 50 | 17,98660 € | 899,33 € |
| 100 | 17,12870 € | 1.712,87 € |
| 250 | 16,05748 € | 4.014,37 € |
| 500 | 15,29216 € | 7.646,08 € |
| Unit Price without VAT: | 23,70000 € |
|---|---|
| Unit Price with VAT: | 28,20300 € |





