
AZSR170-1AE-12D | |
|---|---|
DigiKey Part Number | 3385-AZSR170-1AE-12D-ND |
Manufacturer | |
Manufacturer Product Number | AZSR170-1AE-12D |
Description | RELAY EV CHG SOLAR SPST 70A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 70 A | |
Switching Voltage | 600VAC - Max | |
Load - Max Switching | 42000VA | |
Coil Current | 205.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 58.3 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,74000 € | 5,74 € |
| 10 | 5,11500 € | 51,15 € |
| 40 | 4,77025 € | 190,81 € |
| 80 | 4,60675 € | 368,54 € |
| 120 | 4,51358 € | 541,63 € |
| 280 | 4,32482 € | 1.210,95 € |
| 520 | 4,19188 € | 2.179,78 € |
| 1.000 | 4,05577 € | 4.055,77 € |
| Unit Price without VAT: | 5,74000 € |
|---|---|
| Unit Price with VAT: | 6,83060 € |











