
AZSR170-1AE1BG-12D | |
|---|---|
DigiKey Part Number | 3385-AZSR170-1AE1BG-12D-ND |
Manufacturer | |
Manufacturer Product Number | AZSR170-1AE1BG-12D |
Description | RELAY EV CHARGING DPST 70A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 70 A | |
Switching Voltage | 600VAC - Max | |
Load - Max Switching | 42000VA | |
Coil Current | 205.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 58.3 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,29000 € | 6,29 € |
| 10 | 5,60100 € | 56,01 € |
| 40 | 5,22375 € | 208,95 € |
| 80 | 5,04475 € | 403,58 € |
| 120 | 4,94275 € | 593,13 € |
| 280 | 4,73604 € | 1.326,09 € |
| 520 | 4,59042 € | 2.387,02 € |
| 1.000 | 4,44139 € | 4.441,39 € |
| Unit Price without VAT: | 6,29000 € |
|---|---|
| Unit Price with VAT: | 7,48510 € |





