
IAUMN10S5N016GAUMA1 | |
|---|---|
DigiKey Part Number | 448-IAUMN10S5N016GAUMA1TR-ND - Tape & Reel (TR) 448-IAUMN10S5N016GAUMA1CT-ND - Cut Tape (CT) 448-IAUMN10S5N016GAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUMN10S5N016GAUMA1 |
Description | MOSFET_(75V 120V( |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 220A (Tj) 325W (Tc) Surface Mount PG-HSOG-4-1 |
Datasheet | Datasheet |
EDA/CAD Models | IAUMN10S5N016GAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.6mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 230µA | |
Gate Charge (Qg) (Max) @ Vgs | 190 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13570 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 325W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOG-4-1 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 € | 4,99 € |
| 10 | 3,33500 € | 33,35 € |
| 100 | 2,39740 € | 239,74 € |
| 500 | 2,34850 € | 1.174,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,91871 € | 3.837,42 € |
| Unit Price without VAT: | 4,99000 € |
|---|---|
| Unit Price with VAT: | 5,93810 € |










