AZSR143-1AE-12D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZSR143-1AE-12D

DigiKey Part Number
3385-AZSR143-1AE-12D-ND
Manufacturer
Manufacturer Product Number
AZSR143-1AE-12D
Description
RELAY EV CHG SOLAR SPST 50A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
EV Charging, Solar Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
AZSR143-1AE-12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
50 A
Switching Voltage
277VAC - Max
Load - Max Switching
19200VA
Coil Current
133.3 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
9 VDC
Must Release Voltage
0.6 VDC
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CQC, cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
90 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.301
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,48000 €3,48 €
103,10200 €31,02 €
252,96200 €74,05 €
502,86020 €143,01 €
1002,76220 €276,22 €
2502,63764 €659,41 €
5002,54706 €1.273,53 €
1.0002,45955 €2.459,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,48000 €
Unit Price with VAT:4,14120 €