
AZSR250-2AE-12D | |
|---|---|
DigiKey Part Number | 3385-AZSR250-2AE-12D-ND |
Manufacturer | |
Manufacturer Product Number | AZSR250-2AE-12D |
Description | RELAY EV CHG SOLAR DPST 55A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EV Charging, Solar Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AZSR250-2AE-12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 55 A | |
Switching Voltage | 440VAC, 150VDC - Max | |
Load - Max Switching | 13850VA 1500W | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 40 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 300 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,93000 € | 14,93 € |
| 10 | 13,29800 € | 132,98 € |
| 30 | 12,58267 € | 377,48 € |
| 50 | 12,26280 € | 613,14 € |
| 100 | 11,84170 € | 1.184,17 € |
| 250 | 11,30668 € | 2.826,67 € |
| 500 | 10,91770 € | 5.458,85 € |
| Unit Price without VAT: | 14,93000 € |
|---|---|
| Unit Price with VAT: | 17,76670 € |









