
AZEV400-2AE1BG-12D | |
|---|---|
DigiKey Part Number | 3385-AZEV400-2AE1BG-12D-ND |
Manufacturer | |
Manufacturer Product Number | AZEV400-2AE1BG-12D |
Description | PWR RELAY 50A 2 POLE W/MONITOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EV Charging Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 480VAC - Max | |
Load - Max Switching | 24000VA | |
Coil Current | 250 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 50 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 48 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 € | 19,53 € |
| 10 | 17,39800 € | 173,98 € |
| 25 | 16,61280 € | 415,32 € |
| 60 | 15,89550 € | 953,73 € |
| 120 | 15,34925 € | 1.841,91 € |
| 300 | 14,65537 € | 4.396,61 € |
| 540 | 14,22657 € | 7.682,35 € |
| Unit Price without VAT: | 19,53000 € |
|---|---|
| Unit Price with VAT: | 23,24070 € |







