
AZSR131-1AE-12D | |
|---|---|
DigiKey Part Number | 3385-AZSR131-1AE-12D-ND |
Manufacturer | |
Manufacturer Product Number | AZSR131-1AE-12D |
Description | RELAY EV CHG SOLAR SPST 35A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EV Charging, Solar Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AZSR131-1AE-12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 35 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 9695VA | |
Coil Current | 116.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 103 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 2,37100 € | 23,71 € |
| 25 | 2,26480 € | 56,62 € |
| 50 | 2,18700 € | 109,35 € |
| 100 | 2,11210 € | 211,21 € |
| 250 | 2,01692 € | 504,23 € |
| 500 | 1,94768 € | 973,84 € |
| 1.000 | 1,88078 € | 1.880,78 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |



