
5952 BK001 | |
|---|---|
DigiKey Part Number | A5952B-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5952 BK001 |
Description | HOOK-UP SOLID 28AWG BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire Solid Black 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.024" (0.61mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | - | |
Operating Temperature | -40°C ~ 125°C | |
Jacket Color | ||
Ratings | UL Style 1422 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78492 € | 784,92 € |
| 2.000 | 0,74574 € | 1.491,48 € |
| 3.000 | 0,72355 € | 2.170,65 € |
| 5.000 | 0,69633 € | 3.481,65 € |
| 7.000 | 0,67885 € | 4.751,95 € |
| 10.000 | 0,66069 € | 6.606,90 € |
| Unit Price without VAT: | 0,78492 € |
|---|---|
| Unit Price with VAT: | 0,93405 € |







