
5952 GR001 | |
|---|---|
DigiKey Part Number | A5952G-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5952 GR001 |
Description | HOOK-UP SOLID 28AWG GREEN 1000' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire Solid Green 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.024" (0.61mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Operating Temperature -40°C ~ 125°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1422 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 805,90000 € | 805,90 € |
| 2 | 765,89500 € | 1.531,79 € |
| 3 | 743,25000 € | 2.229,75 € |
| 5 | 715,48000 € | 3.577,40 € |
| 7 | 697,64000 € | 4.883,48 € |
| 10 | 679,10900 € | 6.791,09 € |
| Unit Price without VAT: | 805,90000 € |
|---|---|
| Unit Price with VAT: | 959,02100 € |






