28 AWG Hook-Up Wire Solid Green 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5952 GR001

DigiKey Part Number
A5952G-100-ND
Manufacturer
Manufacturer Product Number
5952 GR001
Description
HOOK-UP SOLID 28AWG GREEN 100'
Customer Reference
Detailed Description
28 AWG Hook-Up Wire Solid Green 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.024" (0.61mm)
Packaging
Spool
Jacket (Insulation) Thickness
0.006" (0.15mm)
Part Status
Discontinued at DigiKey
Length
100.0' (30.5m)
Cable Type
Operating Temperature
-40°C ~ 125°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Ratings
UL Style 1422
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HOOK-UP SOLID 28AWG BLACK 100'
In-Stock: 3
Unit Price: 57,88000 €
HOOK-UP SOLID 28AWG RED 100'
In-Stock: 8
Unit Price: 57,88000 €
Alternate Length
HOOK-UP SOLID 28AWG GREEN 1000'
In-Stock: 1
Unit Price: 805,90000 €
HOOK-UP SOLID 28AWG GREEN 50'
In-Stock: 2
Unit Price: 30,86000 €
HOOK-UP SOLID 28AWG GREEN 500'
In-Stock: 0
Unit Price: