
5952 RD001 | |
|---|---|
DigiKey Part Number | A5952R-100-ND |
Manufacturer | |
Manufacturer Product Number | 5952 RD001 |
Description | HOOK-UP SOLID 28AWG RED 100' |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire Solid Red 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.024" (0.61mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Part Status Discontinued at DigiKey | Length 100.0' (30.5m) |
Cable Type | Operating Temperature -40°C ~ 125°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1422 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,42000 € | 57,42 € |
| 2 | 54,65500 € | 109,31 € |
| 3 | 53,09333 € | 159,28 € |
| 5 | 51,17600 € | 255,88 € |
| 7 | 49,94571 € | 349,62 € |
| Unit Price without VAT: | 57,42000 € |
|---|---|
| Unit Price with VAT: | 68,32980 € |






