28 AWG Hook-Up Wire Solid Black 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5952 BK001

DigiKey Part Number
A5952B-500-ND
Manufacturer
Manufacturer Product Number
5952 BK001
Description
HOOK-UP SOLID 28AWG BLACK 500'
Customer Reference
Detailed Description
28 AWG Hook-Up Wire Solid Black 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.024" (0.61mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
500.0' (152.4m)
Voltage
-
Operating Temperature
-40°C ~ 125°C
Jacket Color
Ratings
UL Style 1422
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP SOLID 28AWG BLACK
In-Stock: 2000
Unit Price: 0,78492 €
HOOK-UP SOLID 28AWG BLACK 50'
In-Stock: 1
Unit Price: 29,80000 €
HOOK-UP SOLID 28AWG BLACK 100'
In-Stock: 3
Unit Price: 55,91000 €