
470125YY GE432 | |
|---|---|
DigiKey Part Number | 470125YYGE432-30-ND |
Manufacturer | |
Manufacturer Product Number | 470125YY GE432 |
Description | CABLE 12COND 21AWG GRAY 30M |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 21 AWG 98.43' (30.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.363" (9.22mm) |
Mfr | Length 98.43' (30.00m) |
Series | Jacket Color Gray |
Packaging Bulk | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 12 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0374" (0.950mm) |
Conductor Strand 20/0.0070" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,14000 € | 127,14 € |
| 2 | 120,96000 € | 241,92 € |
| 3 | 117,46667 € | 352,40 € |
| 5 | 113,19000 € | 565,95 € |
| Unit Price without VAT: | 127,14000 € |
|---|---|
| Unit Price with VAT: | 151,29660 € |






