Pro-Met: Metric VDE Control Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

470125YY GE432

DigiKey Part Number
470125YYGE432-300-ND
Manufacturer
Manufacturer Product Number
470125YY GE432
Description
CABLE 12COND 21AWG GRAY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Gray 21 AWG 984.3' (300.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
20/0.0070"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.363" (9.22mm)
Shield Type
-
Length
984.3' (300.0m)
Jacket Color
Gray
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0374" (0.950mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
3001,90013 €570,04 €
Manufacturers Standard Package
Unit Price without VAT:1,90013 €
Unit Price with VAT:2,26115 €
Alternate Length
CABLE 12COND 21AWG GRAY 100M
In-Stock: 0
Unit Price:
CABLE 12COND 21AWG GRAY 50M
In-Stock: 0
Unit Price: 78,94000 €
CABLE 12COND 21AWG GRAY 1M
In-Stock: 0
Unit Price:
CABLE 12COND 21AWG GRAY 5M
In-Stock: 3
Unit Price: 22,89000 €
CABLE 12COND 21AWG GRAY 10M
In-Stock: 0
Unit Price: