Pro-Met: Metric VDE Control Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

470125YY GE432

DigiKey Part Number
470125YYGE432-5-ND
Manufacturer
Manufacturer Product Number
470125YY GE432
Description
CABLE 12COND 21AWG GRAY 5M
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Gray 21 AWG 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.363" (9.22mm)
Mfr
Length
16.40' (5.00m)
Series
Jacket Color
Gray
Packaging
Bulk
Features
Chemical Resistant, Oil Resistant, UV Resistant
Part Status
Discontinued at DigiKey
Voltage
300 V
Cable Type
Operating Temperature
-40°C ~ 80°C
Number of Conductors
12
Usage
Industrial
Wire Gauge
Jacket (Insulation) Thickness
0.0374" (0.950mm)
Conductor Strand
20/0.0070"
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,51000 €23,51 €
222,38500 €44,77 €
321,75333 €65,26 €
Manufacturers Standard Package
Unit Price without VAT:23,51000 €
Unit Price with VAT:27,97690 €
Alternate Length
CABLE 12COND 21AWG GRAY 100M
In-Stock: 0
Unit Price:
CABLE 12COND 21AWG GRAY 50M
In-Stock: 0
Unit Price: 77,96000 €
CABLE 12COND 21AWG GRAY
In-Stock: 0
Unit Price: 1,90107 €
CABLE 12COND 21AWG GRAY 1M
In-Stock: 0
Unit Price:
CABLE 12COND 21AWG GRAY 10M
In-Stock: 0
Unit Price: