
470125YY GE321 | |
|---|---|
DigiKey Part Number | 470125YYGE321-ND |
Manufacturer | |
Manufacturer Product Number | 470125YY GE321 |
Description | CABLE 12COND 21AWG GRAY 50M |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 21 AWG 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.363" (9.22mm) |
Mfr | Length 164.0' (50.0m) |
Series | Jacket Color Gray |
Packaging Spool | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 12 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0374" (0.950mm) |
Conductor Strand 20/0.0070" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,58000 € | 78,58 € |
| 2 | 74,77500 € | 149,55 € |
| 3 | 72,61667 € | 217,85 € |
| 5 | 69,97800 € | 349,89 € |
| 7 | 68,28000 € | 477,96 € |
| 10 | 66,52000 € | 665,20 € |
| Unit Price without VAT: | 78,58000 € |
|---|---|
| Unit Price with VAT: | 93,51020 € |






