Pro-Met: Metric VDE Control Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

470125YY GE033

DigiKey Part Number
470125YYGE033-ND
Manufacturer
Manufacturer Product Number
470125YY GE033
Description
CABLE 12COND 21AWG GRAY 100M
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Gray 21 AWG 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.363" (9.22mm)
Mfr
Length
328.1' (100.0m)
Series
Jacket Color
Gray
Packaging
Spool
Features
Chemical Resistant, Oil Resistant, UV Resistant
Part Status
Discontinued at DigiKey
Voltage
300 V
Cable Type
Operating Temperature
-40°C ~ 80°C
Number of Conductors
12
Usage
Industrial
Wire Gauge
Jacket (Insulation) Thickness
0.0374" (0.950mm)
Conductor Strand
20/0.0070"
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Alternate Length
CABLE 12COND 21AWG GRAY 50M
In-Stock: 0
Unit Price: 78,58000 €
CABLE 12COND 21AWG GRAY
In-Stock: 0
Unit Price: 1,91627 €
CABLE 12COND 21AWG GRAY 1M
In-Stock: 0
Unit Price:
CABLE 12COND 21AWG GRAY 5M
In-Stock: 3
Unit Price: 23,70000 €
CABLE 12COND 21AWG GRAY 10M
In-Stock: 0
Unit Price: